GBC15DKUS

Heilind Number:SULGBC15DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKUS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKUS

Detailed Description

The GBC15DKUS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The two rows of cantilever contacts plated with gold provide excellent signal integrity. Its right angle orientation and side hole mount type offer versatile installation options. With a pitch of 2.54mm and 30 positions, it accommodates multiple connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures durability. Perfect for use in various electronic devices, the GBC15DKUS is a top choice for engineers seeking high-quality connectors.