GBC15DKUT

Heilind Number:SULGBC15DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DKUT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DKUT

Detailed Description

The GBC15DKUT is a high-performance female board-to-board PCB connector designed for reliable signal transmission. With two rows of 30 cantilever contacts made of durable PA9T and phosphor bronze, this connector ensures secure connectivity in demanding environments. Featuring gold plating for enhanced conductivity and matte tin termination for soldering ease, it offers a pitch of 2.54mm (.1 in) and can handle up to 3A of current at 700VAC. Its right-angle orientation and threaded mounting type make it versatile for various applications. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems where reliability is paramount. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is suitable for space-constrained PCB layouts. Trust the GBC15DKUT for dependable and efficient board-to-board connections in your electronic designs.