GBC15DPBH

Heilind Number:SULGBC15DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPBH

Detailed Description

The GBC15DPBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The double-point contact design guarantees secure and stable connections, while the gold plating enhances conductivity. With two rows of 30 positions each, it offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures durability and performance even in extreme conditions. Perfect for applications where reliability is paramount, the GBC15DPBH is a top choice for engineers in need of high-quality connectors.