GBC15DPBI

Heilind Number:SULGBC15DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DPBI

Detailed Description

Introducing the GBC15DPBI, a high-performance board-to-board PCB connector designed for robust and reliable connectivity. With a contact material of PA9T and phosphor bronze plated in gold, this connector ensures excellent conductivity and durability. Featuring a double-point contact type and two rows with 30 positions each, it offers secure mating for your electronic components. The threaded mounting type and through-hole termination method guarantee stable installation on your PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for demanding applications. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet efficient. The matte tin termination plating further enhances its performance. Trust the GBC15DPBI for your connectivity needs in aerospace, automotive, or industrial settings.