GBC15DPBN

Heilind Number:SULGBC15DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPBN

Detailed Description

Introducing the GBC15DPBN, a high-performance female PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a double-point contact design, it offers secure connections in high-vibration environments. Boasting 30 positions across 2 rows and a 2.54mm pitch, it enables efficient signal transmission. Operating at a wide temperature range from -65 to 125°C and rated for 700 VAC, this connector is suitable for aerospace, military, and industrial use. Its right-angle orientation and no-mounting design facilitate easy installation on PCBs. The Matte Tin termination plating enhances solderability. With a compact size of 14.22mm in height and 10.16mm in width, it saves space on the board. Trust the GBC15DPBN for high-reliability connections in your electronic systems.