| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DPBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DPBS |
GBC15DPBS
| Heilind Number: | SULGBC15DPBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DPBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DPBS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission. Featuring a double-point contact type and side hole mount, it offers secure connectivity in a compact form factor. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With 30 positions and a right-angle orientation, it allows for efficient PCB connections. The Matte Tin termination plating further enhances its durability. Trust the GBC15DPBS for robust and efficient board-to-board connectivity in your projects.

