GBC15DPDI

Heilind Number:SULGBC15DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPDI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPDI

Detailed Description

Introducing the GBC15DPDI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 30 double-point contacts, this connector ensures reliable signal transmission in even the most critical environments. Featuring a rugged PA9T housing and precision-machined phosphor bronze contacts with gold plating, it offers superior durability and conductivity. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial settings. With a low-profile design, measuring just 15.49mm in height and 10.16mm in width, it saves valuable space on the board. Trust the GBC15DPDI for your connectivity needs, where performance and reliability are paramount.