GBC15DPDN

Heilind Number:SULGBC15DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPDN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPDN

Detailed Description

Introducing the GBC15DPDN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 contact positions, with a pitch of 2.54mm for easy installation. Constructed with PA9T housing and precision-machined phosphor bronze contacts plated in gold, it ensures reliable signal transmission with a maximum voltage rating of 700 VAC and amperage of 3A. The double-point contact design enhances connectivity and signal integrity, while the straight orientation and no-mounting requirement offer flexibility in assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries where durability and performance are paramount. With a connector height of 15.49mm and width of 10.16mm, it provides a compact yet sturdy solution for your PCB connectivity needs. Trust in the GBC15DPDN for secure, high-quality connections in your electronic systems.