GBC15DPDS

Heilind Number:SULGBC15DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPDS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPDS

Detailed Description

The GBC15DPDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 30 positions spread across 2 rows, it offers ample connectivity options. The double-point contact design enhances stability and conductivity, rated for up to 3A and 700VAC. This connector is ideal for use in industrial environments, with a wide operating temperature range of -65 to 125°C. Its side-hole mount and thru-hole termination make installation easy and secure. The connector's sleek profile, measuring just 15.49mm in height and 10.16mm in width, allows for compact PCB designs without sacrificing performance. Trust the GBC15DPDS for seamless and durable board-to-board connections in your electronic systems.