GBC15DPEH

Heilind Number:SULGBC15DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPEH

Detailed Description

Introducing the GBC15DPEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides robust power transmission. The double-point contact design and gold plating guarantee low contact resistance and excellent signal integrity. With a right-angle orientation, it offers flexibility in PCB layout. This connector, with 30 positions and a pitch of 2.54mm, is ideal for high-density designs. Its clearance hole mount and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, it is suitable for industrial and aerospace applications. The matte tin termination plating ensures durability and long-term performance. Trust the GBC15DPEH for secure and efficient board-to-board connections in your projects.