| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DPEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DPEI |
GBC15DPEI
| Heilind Number: | SULGBC15DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DPEI |
| ECAD Model: |
Specifications
Detailed Description
The GBC15DPEI Connector is a high-performance component designed for demanding applications. With a pitch of 2.54mm and amperage rating of 3A, it ensures reliable power transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. Its threaded mount type and right-angle orientation make it suitable for space-constrained installations. With a voltage rating of 700VAC, it guarantees safe operation. This connector, with 30 positions in 2 rows, facilitates complex connections on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination ensures secure soldering. Overall, the GBC15DPEI is a top choice for Board to Board and Card Edge connections in various industries.

