GBC15DPEN

Heilind Number:SULGBC15DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPEN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPEN

Detailed Description

The GBC15DPEN is a high-performance female PCB connector designed for demanding applications. With two rows of contacts and a 2.54mm pitch, it offers reliable connectivity in compact spaces. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. Its double-point contact design enhances signal integrity, making it ideal for high-speed data transmission. The right-angle orientation and no mounting requirement provide flexibility in installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. Measuring 14.22mm in height and 10.16mm in width, it is suitable for various PCB applications. The Matte Tin termination plating complies with industry standards for RoHS and lead-free requirements. Overall, the GBC15DPEN is a reliable solution for board-to-board connections in electronic systems.