GBC15DPES

Heilind Number:SULGBC15DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DPES

Detailed Description

The GBC15DPES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. The double-point contact design and thru-hole termination method guarantee secure connectivity. Its right-angle orientation and side-hole mount type offer versatile installation options. With a pitch of 2.54mm and 30 positions, it facilitates dense and efficient PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability and durability. Ideal for aerospace, defense, and industrial applications, the GBC15DPES is a reliable solution for high-reliability connectivity needs.