GBC15DPMN

Heilind Number:SULGBC15DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPMN

Detailed Description

Introducing the GBC15DPMN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PA9T housing and robust phosphor bronze contacts with gold plating, ensuring superior conductivity and durability. With a pitch of 2.54mm and a double-point contact design, it guarantees reliable signal transmission even in high-voltage applications, rated up to 700VAC. The female connector, with two rows and 30 positions, offers ample connectivity options. Wire wrap termination method and a tail length of 14.22mm facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical electronic systems. Trust in the GBC15DPMN for efficient and secure board-to-board connections in aerospace, defense, and industrial applications.