GBC15DPMS

Heilind Number:SULGBC15DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPMS

Detailed Description

The GBC15DPMS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PA9T and phosphor bronze construction, this connector offers durability and excellent conductivity. It is rated for 3A and 700VAC, making it suitable for demanding applications. With a double-point contact design and gold plating, it ensures secure connections with minimal signal loss. The 2-row, 30-position configuration allows for versatile connectivity. Its straight orientation and side-hole mount type facilitate easy installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a matte tin termination plating, it guarantees long-term reliability. Measuring 15.49mm in height and 10.16mm in width, it offers a compact solution for PCB connectivity. Trusted for its quality and performance, the GBC15DPMS is an essential component for industrial and electronic systems.