| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DPNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DPNI |
GBC15DPNI
| Heilind Number: | SULGBC15DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DPNI |
| ECAD Model: |
Specifications
Detailed Description
The GBC15DPNI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts, this connector ensures reliable connectivity in rugged environments. With a double-point contact design and gold-plated terminations, it offers excellent signal integrity and conductivity. The connector, with a pitch of 2.54mm and 30 positions, is ideal for high-density PCB layouts. Its threaded mounting and card extender termination method provide secure and stable attachment. Rated for 700VAC and operating temperature range of -65 to 125°C, it guarantees safe and efficient performance even in harsh conditions. The GBC15DPNI is a top choice for engineers seeking a dependable solution for their connectivity needs.

