GBC15DPNN

Heilind Number:SULGBC15DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPNN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPNN

Detailed Description

The GBC15DPNN connector features a robust construction of PA9T and phosphor bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for high-power applications. This female connector has two rows with 30 double-point contacts, offering secure and efficient connectivity. The termination method is through card extender, and the contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. Its straddle orientation and no mounting design make it easy to integrate onto PCBs. The connector's tail length of 15.12mm and low profile of 14.22mm by 10.16mm ensure space-saving installation. With matte tin termination plating, it complies with RoHS standards. Perfect for board-to-board and card edge connections, the GBC15DPNN is a reliable solution for your connectivity needs.