GBC15DPNS

Heilind Number:SULGBC15DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DPNS

Detailed Description

The GBC15DPNS is a high-performance board-to-board PCB connector, designed for demanding applications where reliability is paramount. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and double-point contact type, it offers secure and stable connections. The 30 positions and 2 rows cater to versatile connectivity needs. Its side hole mount and card extender termination method make installation easy. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. The matte tin termination plating enhances solderability. Straddle orientation and a tail length of 15.12mm provide flexibility in PCB layout. Compact yet robust, with a height of 14.22mm and width of 10.16mm, it is ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the GBC15DPNS guarantees high reliability and performance.