GBC15DPRH

Heilind Number:SULGBC15DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPRH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPRH

Detailed Description

The GBC15DPRH is a high-performance PCB connector designed for reliable board-to-board connectivity in demanding environments. Featuring a sturdy construction with PA9T and Phosphor Bronze materials, this female connector ensures durability and efficient signal transmission. With a pitch of 2.54mm and double-point contact type, it guarantees secure and stable connections. The gold contact plating and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suited for a wide range of applications. Its clearance hole mount type and card extender termination method make installation easy and convenient. With 30 positions and 2 rows, it offers ample connectivity options. Perfect for use in hi-rel environments, the GBC15DPRH is a reliable solution for your PCB connection needs.