GBC15DPRN

Heilind Number:SULGBC15DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DPRN

Detailed Description

This PA9T & Phosphor Bronze double-row female board-to-board PCB connector, SKU GBC15DPRN, is engineered for high-performance applications. With a pitch of 2.54mm (.1in) and featuring a double-point contact design, it ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. The connector, designed for a straddle orientation, offers 30 positions for versatile connectivity. Its termination method via card extender and contact material of phosphor bronze with gold plating guarantee excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, and with a tail length of 5.72mm (.225in), this connector is suitable for use in various environments. Its compact dimensions of .56in (14.22mm) in height and .4in (10.16mm) in width make it space-efficient on the PCB. Terminated with matte tin plating, it ensures durability and compliance with RoHS standards. Perfect for demanding board-to-board interconnections, this connector is a reliable choice for high-reliability electronic systems.