GBC15DPRS

Heilind Number:SULGBC15DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DPRS

Detailed Description

The GBC15DPRS is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The double-point contact design and straddle orientation enhance signal integrity, while the side-hole mount type and card extender termination method offer versatile installation options. With 30 positions arranged in two rows and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and industrial automation. Trust the GBC15DPRS for robust and efficient board-level connections.