GBC15DPSH

Heilind Number:SULGBC15DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPSH

Detailed Description

Introducing the GBC15DPSH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures robust connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With a double-point contact design and gold plating, signal integrity is maintained at all times. The 30-position, 2-row configuration offers ample connectivity options, while the clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, make it ideal for space-constrained PCB layouts. Trust the GBC15DPSH for high-reliability connections in your electronic designs.