| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DPSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DPSI |
GBC15DPSI
| Heilind Number: | SULGBC15DPSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DPSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DPSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a double-point contact design and threaded mount type, it guarantees secure connectivity. Boasting a 2.54mm pitch and 30 positions across 2 rows, it offers ample flexibility for various PCB layouts. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it's suitable for both standard and high-voltage applications. The 0.19-inch tail length and compact form factor make it ideal for space-constrained designs. Trust in the GBC15DPSI for robust and efficient board-to-board connections.

