GBC15DPSN

Heilind Number:SULGBC15DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DPSN

Detailed Description

The GBC15DPSN is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. Featuring PA9T material and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 30 positions across 2 rows, it offers versatile connectivity options. The double-point contact design guarantees secure mating, while the straight orientation and no mounting requirement simplify installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for demanding environments. Its compact size, measuring just 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained applications. The matte tin termination plating further enhances its performance and longevity. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the GBC15DPSN delivers exceptional reliability and quality.