GBC15DPSS

Heilind Number:SULGBC15DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPSS

Detailed Description

Introducing the GBC15DPSS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Made with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a double-point contact design and a pitch of 2.54mm, it offers secure and efficient connections. Operating at up to 700VAC and 3A, it is suitable for a wide range of applications. Its straight orientation, two-row layout, and side hole mount type make it versatile for various PCB configurations. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh conditions. Measuring 15.49mm in height and 10.16mm in width, it provides a compact yet robust solution. Perfect for use in aerospace, defense, and industrial applications, the GBC15DPSS ensures reliable connectivity in critical systems.