GBC15DPUI

Heilind Number:SULGBC15DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPUI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPUI

Detailed Description

Introducing the GBC15DPUI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and phosphor bronze construction, ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The double-point contact design guarantees secure connections, while the threaded mounting and through-hole termination method provide stability during installation. With 30 positions and a pitch of 2.54mm (.1in), this connector offers ample connectivity options for your PCB assemblies. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in both industrial and commercial settings. The gold-plated contacts and matte tin termination further enhance its durability and conductivity. Compact in size, with dimensions of .56in (14.22mm) in height and .4in (10.16mm) in width, this connector is perfect for space-constrained applications. Whether you're designing aerospace systems, medical devices, or telecommunications equipment, the GBC15DPUI is the reliable choice for your connectivity needs.