GBC15DPUN

Heilind Number:SULGBC15DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DPUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DPUN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DPUN

Detailed Description

Introducing the GBC15DPUN, a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive setups. The double-point contact design and right-angle orientation optimize signal transmission efficiency, while the 2.54mm pitch and 30 positions offer versatile connectivity options. Its through-hole termination method and matte tin plating guarantee secure and durable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. With a compact form factor, measuring just 14.22mm in height and 10.16mm in width, it's easy to integrate into your design. Trust the GBC15DPUN for high-reliability board-to-board and card edge connections in your next project.