GBC15DRAH

Heilind Number:SULGBC15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRAH

Detailed Description

Introducing the GBC15DRAH, a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a compact design, it offers a space-saving solution for connecting two rows of 30 positions on a PCB. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for use in harsh environments. The right-angle orientation and tail length of 3.18mm provide flexibility in PCB layout. With a pitch of 2.54mm and a connector height of 10.95mm, it meets industry standards for board-to-board and card edge connections. Trust the GBC15DRAH for your high-reliability applications.