GBC15DRAI

Heilind Number:SULGBC15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRAI

Detailed Description

Introducing the GBC15DRAI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity and durability. With a thread mount and thru-hole termination method, it offers easy and secure installation. The gold-plated contacts guarantee excellent signal transmission, while the full bellow contact type enhances connectivity. With 30 positions and a voltage rating of 700 VAC, it meets the demands of complex electronic systems. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained applications. Trust the GBC15DRAI for dependable and efficient board-to-board connections in your projects.