GBC15DRAN

Heilind Number:SULGBC15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRAN

Detailed Description

The GBC15DRAN is a high-performance female connector designed for board-to-board PCB applications. Made with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. Its Full Bellow contact type and Right Angle orientation make it space-efficient and easy to use. With 30 positions and a termination method of Thru Hole, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The Matte Tin termination plating ensures durability. Overall, the GBC15DRAN is a reliable and high-quality solution for your PCB connectivity needs.