GBC15DRAS

Heilind Number:SULGBC15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRAS

Detailed Description

The GBC15DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 30 positions spread across 2 rows, it offers ample versatility for complex circuitry. The Full Bellow contact type and right-angle orientation make it suitable for space-constrained installations. Rated for 700VAC and 3A, it guarantees safe and efficient power transmission. Its thru-hole termination method with side hole mounting ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it's ideal for use in extreme conditions. With a compact size of 10.95mm height and 8.38mm width, it's space-saving yet high-performing. The Matte Tin termination plating enhances durability and conductivity. The GBC15DRAS is your go-to connector for mission-critical applications in aerospace, defense, and industrial sectors.