GBC15DREH-S13

Heilind Number:SULGBC15DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DREH-S13

Detailed Description

The GBC15DREH-S13 Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, this connector offers robust power transmission. Its female gender, 2 rows, and 30 positions cater to versatile connectivity needs. The clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the 2.54mm pitch and full bellow contact type enhance signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for added durability, the GBC15DREH-S13 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.