GBC15DREH

Heilind Number:SULGBC15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DREH

Detailed Description

Introducing the GBC15DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The dual-row, female connector offers 30 positions, each with gold-plated phosphor bronze contacts for optimal signal transfer. The clearance hole mount type and eyelet termination method provide secure attachment to PCBs. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation and compact dimensions make it easy to integrate, with a low profile of 10.95mm and a width of 8.38mm. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GBC15DREH is a reliable choice for industrial and commercial applications.