GBC15DREI

Heilind Number:SULGBC15DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DREI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DREI

Detailed Description

Introducing the GBC15DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 female contacts, this connector ensures secure and reliable connections. Constructed with PA9T housing and featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The threaded mount type with eyelet termination method guarantees easy and stable installation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained environments. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, the GBC15DREI is a reliable choice for critical electronic connections.