GBC15DREN-S13

Heilind Number:SULGBC15DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DREN-S13

Detailed Description

The GBC15DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 30 positions offer versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its full bellow contact type and straddle orientation provide secure mating. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The termination method is through card extender, and the termination plating is matte tin, meeting industry standards. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The GBC15DREN-S13 is a top choice for engineers seeking a durable and efficient PCB connector solution.