GBC15DREN

Heilind Number:SULGBC15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DREN

Detailed Description

GBC15DREN is a high-quality female connector designed for reliable board-to-board or card edge connections. With a pitch of 2.54mm, it features two rows of 30 contact positions, each with a full bellow contact type made of durable phosphor bronze with gold plating. The termination method is through eyelets, ensuring secure and stable connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various electronic applications. Its straight orientation and no mounting design make installation easy. With a tail length of 5.72mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it offers space-efficient connectivity. Tested for a wide operating temperature range from -65 to 125°C, it guarantees performance in harsh environments. The termination plating of matte tin enhances its durability. Ideal for high-reliability applications, the GBC15DREN connector is a dependable choice for your PCB connectivity needs.