GBC15DRES

Heilind Number:SULGBC15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRES
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRES

Detailed Description

Introducing the GBC15DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and voltage tolerance up to 700VAC, it's ideal for power and signal transmission. The female connector with two rows and side hole mounting offers flexibility in PCB layout. Contact points made of gold-plated Phosphor Bronze guarantee low contact resistance and high durability. With a pitch of 2.54mm, this connector accommodates 30 positions, making it suitable for various board-to-board connections. Its straight orientation and full bellow contact type further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial and aerospace applications. The matte tin termination plating ensures secure solder connections. Measuring 10.95mm in height and 8.38mm in width, the GBC15DRES is compact yet robust. Trusted for its quality and performance, this connector is a must-have for high-reliability electronic systems.