GBC15DRMD

Heilind Number:SULGBC15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRMD

Detailed Description

Introducing the GBC15DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring excellent conductivity and reliability. With a current rating of 3A and voltage resistance up to 700VAC, it offers robust performance in power-intensive setups. The two-row design with 30 positions allows for efficient signal transmission, while the clearance hole mount type and wire wrap termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Boasting a straight orientation and a compact form factor, it facilitates seamless PCB integration. Trust the GBC15DRMD for secure and efficient board-to-board connections in your electronic systems.