GBC15DRMI

Heilind Number:SULGBC15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRMI

Detailed Description

Introducing the GBC15DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. Featuring a threaded mount type and wire wrap termination method, installation is secure and straightforward. The loop bellow contact type and straight orientation offer precise connectivity, perfect for industrial environments. With 30 positions and a voltage rating of 700 VAC, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 125 °C, reliability is guaranteed even in harsh conditions. The connector's compact design, with a height of .61 inches and width of .37 inches, saves valuable space on the PCB. Matte Tin termination plating enhances durability, making it a long-lasting solution. Trust the GBC15DRMI for your high-reliability connectivity needs.