GBC15DRMS

Heilind Number:SULGBC15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRMS

Detailed Description

Introducing the GBC15DRMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers efficient signal transmission with minimal interference. The two rows of 30 female contacts, plated with gold for optimal conductivity, guarantee secure connections. The termination method of wire wrap and side hole mount type make installation easy and convenient. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a tail length of 14.22mm and compact dimensions of 9.4mm (width) and 15.49mm (height), it is space-efficient while providing high functionality. Trust the GBC15DRMS for seamless and durable PCB connections in your projects.