GBC15DRMT-S288

Heilind Number:SULGBC15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRMT-S288

Detailed Description

Introducing the GBC15DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 female contacts, this connector ensures reliable connectivity in your electronic systems. The PA9T housing and phosphor bronze contacts with gold plating guarantee durability and efficient signal transmission, even in harsh environments. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector meets the needs of power and signal transmission with ease. Its loop bellow contact type and straddle orientation offer versatility in connectivity options. With a tail length of 13.84mm and a low connector height of 15.49mm, it is suitable for compact designs. The matte tin termination plating ensures soldering integrity. Rated for an operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Ideal for aerospace, military, and industrial applications, the GBC15DRMT-S288 sets the standard for high-reliability connectivity.