GBC15DRMT

Heilind Number:SULGBC15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRMT

Detailed Description

Introducing the GBC15DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and 30 positions across two rows, it offers ample versatility for various circuit configurations. The threaded mount and wire wrap termination method guarantee secure and stable installation. Operating at voltage levels of up to 700VAC and a wide temperature range of -65 to 125°C, it is suitable for use in industrial and aerospace settings. The straight orientation and loop bellow contact type further enhance its functionality. With a connector height of just 15.49mm and a compact width of 9.4mm, it saves valuable space on the PCB. Trust the GBC15DRMT for exceptional performance in critical connectivity applications.