GBC15DRSH

Heilind Number:SULGBC15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRSH

Detailed Description

The GBC15DRSH is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, it ensures durability and reliable conductivity. Featuring a 2-row, 30-position female connector with a clearance hole mount type, it offers seamless integration onto circuit boards. The contact material is gold-plated phosphor bronze, guaranteeing optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its loop bellow contact type and straight orientation further enhance connectivity. With a termination method of thru-hole and termination plating of matte tin, it ensures secure attachment and longevity. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Rated for an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The GBC15DRSH is the perfect solution for reliable and high-speed data transmission in aerospace, defense, and telecommunications industries.