GBC15DRSN

Heilind Number:SULGBC15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRSN

Detailed Description

Introducing the GBC15DRSN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and two rows of 30 gold-plated phosphor bronze contacts, this connector ensures reliable data and power transmission at an amperage of 3A and voltage of 700VAC. Featuring a straight orientation and loop bellow contact type, it offers seamless connectivity in confined spaces. The termination method of thru-hole mounting with matte tin plating guarantees secure attachment to circuit boards. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is perfect for space-constrained setups. Trust the GBC15DRSN for robust and durable board-to-board connections in your electronic systems.