GBC15DRSS

Heilind Number:SULGBC15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRSS

Detailed Description

Introducing the GBC15DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The two-row, side-hole mount design with straight orientation offers easy installation on PCBs. Each of its 30 gold-plated Loop Bellow contacts guarantees low contact resistance and high durability. Operating at voltages up to 700 VAC and with an amperage of 3A, it meets the needs of power and signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust in the GBC15DRSS for secure and efficient board-to-board connections in your electronic designs.