GBC15DRST

Heilind Number:SULGBC15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRST
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRST

Detailed Description

This GBC15DRST connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Designed for female gender, it offers 30 positions across 2 rows, each with a threaded mount type for secure installation. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, this connector can handle up to 3A of current at 700VAC. Its loop bellow contact type and straight orientation make it ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating adds durability, while the compact dimensions of 9.4mm width and 15.49mm height ensure space-efficient installation. Reliable and high-performing, this connector is a crucial component for any electronic system.