GBC15DRTH-S13

Heilind Number:SULGBC15DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC15DRTH-S13

Detailed Description

Introducing the GBC15DRTH-S13, a high-performance board-to-board PCB connector designed for mission-critical applications. Featuring a female gender with two rows and a pitch of 2.54mm, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The Full Bellow contact type and straddle orientation further enhance its performance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. The connector's clearance hole mount type and card extender termination method facilitate easy installation. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution. Trust the GBC15DRTH-S13 for seamless and efficient board-to-board connections in your high-reliability systems.