GBC15DRTI-S13

Heilind Number:SULGBC15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DRTI-S13

Detailed Description

Introducing the GBC15DRTI-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With its PA9T and Phosphor Bronze construction, this connector guarantees durability and reliable performance. Featuring a compact design with two rows, it offers easy installation via threaded mount type and card extender termination method. The full bellow contact type, made of gold-plated phosphor bronze, ensures optimal signal transmission with a pitch of 2.54mm (.1in). Operating at a voltage of 700VAC and an impressive amperage of 3A, it's suitable for a wide range of applications. With 30 positions and a tail length of 4.7mm (.185in), it provides ample connectivity options. This connector, with a temperature range of -65 to 125°C, is built to withstand harsh conditions. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it's compact yet powerful. Perfect for use in aerospace, defense, and industrial applications, the GBC15DRTI-S13 is the ultimate solution for your connectivity needs.