GBC15DRTI

Heilind Number:SULGBC15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC15DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC15DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGBC15DRTI

Detailed Description

Featuring a robust construction with PA9T and Phosphor Bronze materials, the GBC15DRTI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Its female gender, threaded mount type, and through-hole termination method offer secure and stable connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With two rows of 30 positions each, and a pitch of 2.54mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance and versatility. Measuring 10.95mm in height and 8.38mm in width, the GBC15DRTI is compact yet efficient, making it ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation. Elevate your connectivity solutions with this advanced and reliable PCB connector.