| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC15DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC15DRTS |
GBC15DRTS
| Heilind Number: | SULGBC15DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC15DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC15DRTS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, this female connector ensures optimal signal transmission. With a compact design and side hole mount type, it offers easy installation on PCBs. The thru-hole termination method and full bellow contact type guarantee secure connections. Boasting 30 positions and a 2.54mm pitch, it provides ample connectivity options. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its matte tin termination plating enhances durability. Trust the GBC15DRTS for high-reliability connectivity in your projects.

